
834 | |
|---|---|
DigiKey Part Number | 36-834-ND |
Manufacturer | |
Manufacturer Product Number | 834 |
Description | TERM LUG STRIP 4POS 0.375" DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Dual End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Dual End | Contact Material Brass |
Number of Positions 4 (3 + 1 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.45700 | $24.57 |
| 25 | $2.20320 | $55.08 |
| 100 | $2.05540 | $205.54 |
| 1,000 | $1.49645 | $1,496.45 |
| 2,500 | $1.37024 | $3,425.60 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.74900 |





