
836 | |
|---|---|
DigiKey Part Number | 36-836-ND |
Manufacturer | |
Manufacturer Product Number | 836 |
Description | TERM LUG STRIP 6POS 0.375" DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Dual End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 2.250" L x 0.375" W x 0.062" H (57.15mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Dual End | Contact Material Brass |
Number of Positions 6 (5 + 1 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.38800 | $33.88 |
| 25 | $3.03960 | $75.99 |
| 100 | $2.93880 | $293.88 |
| 1,000 | $2.10945 | $2,109.45 |
| 2,500 | $1.96522 | $4,913.05 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $5.16350 |





