Image for 839 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

839

DigiKey Part Number
36-839-ND
Manufacturer
Manufacturer Product Number
839
Description
TERM LUG STRIP 2POS SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
0.500" L x 0.312" W x 0.062" H (12.70mm x 7.92mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Miniature Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
2 (1 + 1 Ground)
Mounting Hole Diameter
0.105" (2.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,900
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,000$1.55847$1,558.47
Unit Price without GST:$1.55847
Unit Price with GST:$1.79224