
842 | |
|---|---|
DigiKey Part Number | 36-842-ND |
Manufacturer | |
Manufacturer Product Number | 842 |
Description | TERM LUG STRIP 2POS SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 0.500" L x 0.312" W x 0.062" H (12.70mm x 7.92mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Miniature Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 2 (1 + 1 Ground) | Mounting Hole Diameter 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21763 | $2,217.63 |
| Unit Price without GST: | $2.21763 |
|---|---|
| Unit Price with GST: | $2.55027 |

