
857 | |
|---|---|
DigiKey Part Number | 36-857-ND |
Manufacturer | |
Manufacturer Product Number | 857 |
Description | TERM LUG STRIP 5POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 (3 + 2 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.250" L x 0.312" W x 0.062" H (31.75mm x 7.92mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Miniature Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 5 (3 + 2 Ground) | Mounting Hole Diameter 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.87900 | $48.79 |
| 25 | $4.37920 | $109.48 |
| 100 | $3.73480 | $373.48 |
| 500 | $3.22078 | $1,610.39 |
| Unit Price without GST: | $6.45000 |
|---|---|
| Unit Price with GST: | $7.41750 |

