RF Detector IC Cellular, GSM, CDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 0dBm ±1dB 6-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8312ACBZ-P7

DigiKey Part Number
505-AD8312ACBZ-P7-ND
Manufacturer
Manufacturer Product Number
AD8312ACBZ-P7
Description
IC RF DETECT 50MHZ-3.5GHZ 6CSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, GSM, CDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 0dBm ±1dB 6-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
AD8312ACBZ-P7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Strip
Current - Supply
5.7 mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
50MHz ~ 3.5GHz
Package / Case
6-WFBGA, WLCSP
RF Type
Cellular, GSM, CDMA, W-CDMA
Supplier Device Package
6-WLCSP (1.45x0.95)
Input Range
-45dBm ~ 0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Strip
QuantityUnit PriceExt Price
1$8.15000$8.15
10$6.18400$61.84
25$5.69160$142.29
100$5.15100$515.10
250$4.89336$1,223.34
500$4.73804$2,369.02
1,000$4.61018$4,610.18
2,500$4.47520$11,188.00
Manufacturers Standard Package
Unit Price without GST:$8.15000
Unit Price with GST:$9.37250