
ATB2012E-75011M-T000 | |
|---|---|
DigiKey Part Number | 445-9283-2-ND - Tape & Reel (TR) 445-9283-1-ND - Cut Tape (CT) 445-9283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB2012E-75011M-T000 |
Description | BALUN 400MHZ ~ 1.8GHZ 75 / 75OHM |
Customer Reference | |
Detailed Description | RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATB2012E-75011M-T000 Models |
Category | Frequency Range 400MHz ~ 1.8GHz |
Manufacturer TDK | Impedance - Unbalanced/Balanced 75 / 75Ohm |
Series | Insertion Loss (Max) 2.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.73900 | $7.39 |
| 25 | $0.71120 | $17.78 |
| 50 | $0.69020 | $34.51 |
| 100 | $0.67000 | $67.00 |
| 250 | $0.64388 | $160.97 |
| 500 | $0.62472 | $312.36 |
| 1,000 | $0.60595 | $605.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56546 | $1,130.92 |
| 4,000 | $0.54826 | $2,193.04 |
| 6,000 | $0.53839 | $3,230.34 |
| 10,000 | $0.52617 | $5,261.70 |
| 14,000 | $0.51823 | $7,255.22 |
| 20,000 | $0.50994 | $10,198.80 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.93150 |

