BB149A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,141
Unit Price: $0.90000
Datasheet
Varactors Single 30 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB149A,115

DigiKey Part Number
568-6037-2-ND - Tape & Reel (TR)
568-6037-1-ND - Cut Tape (CT)
568-6037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB149A,115
Description
DIODE VARACTOR 30V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BB149A,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
30 V
Manufacturer
NXP USA Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.225pF @ 28V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
10.9
Supplier Device Package
SOD-323
Capacitance Ratio Condition
C1/C28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BB535E7904HTSA1Infineon Technologies2,141BB535E7904HTSA1CT-ND$0.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types