Keywords:





Product Index > Discrete Semiconductor Products > Variable Capacitance Diodes (Varicaps, Varactors) > BB149A,115

Limited quantity available, not recommended for new design.

All prices are in NZ dollars.
Digi-Key Part Number568-6037-6-ND
Price BreakUnit PriceExtended Price
10.670000.67
100.471004.71
250.387209.68
1000.3092030.92
2500.2252856.32
5000.1829691.48
1,0000.14063140.63
Quantity Available Digi-Key Stock: 2,086
Can ship immediately
Manufacturer

Manufacturer Part Number

BB149A,115

DescriptionDIODE UHF VAR CAP 30V SOD323
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $11.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
NZD
Extended Price
NZD
 
 

QuantityItem Number Customer Reference
DIODE UHF VAR CAP 30V SOD323 | BB149A,115 | 568-6037-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BB149A
Product Photos SC-76,SOD-323
Product Training Modules RF Small Signal Products Part 1
RF Small Signal Products Part 2
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyVariable Capacitance Diodes (Varicaps, Varactors)
Series-
PackagingDigi-Reel®
Capacitance @ Vr, F2.225pF @ 28V, 1MHz
Capacitance Ratio10.9
Capacitance Ratio ConditionC1/C28
Voltage - Peak Reverse (Max)30V
Diode TypeSingle
Q @ Vr, F-
Mounting TypeSurface Mount
Package / CaseSC-76, SOD-323
Supplier Device PackageSOD-323
Other Names568-6037-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6037-1-NDBB149A,115Cut Tape (CT)2,086 - Immediate0.670001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-BB149A115-CHPBB149A,115Tape & Reel (TR)33,000 - Immediate0.098303,000

4:29:12 6/20/2013 - Help With This Screen