
BB149A,135 | |
|---|---|
DigiKey Part Number | BB149A,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB149A,135 |
Description | DIODE VARACTOR 30V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.225pF @ 28V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 10.9 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C1/C28 | Base Product Number |

