
BB189,315 | |
|---|---|
DigiKey Part Number | BB189,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB189,315 |
Description | DIODE VARACTOR 32V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 32 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 32 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.18pF @ 25V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 6.3 | Supplier Device Package SOD-523 |
Capacitance Ratio Condition C2/C25 | Base Product Number |

