
CD14538BM96 | |
|---|---|
DigiKey Part Number | 296-31477-2-ND - Tape & Reel (TR) 296-31477-1-ND - Cut Tape (CT) 296-31477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD14538BM96 |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BM96 Models |
Category | Propagation Delay 100 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14538BDR2G | onsemi | 2,672 | NLV14538BDR2GOSCT-ND | $1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.74300 | $7.43 |
| 25 | $0.66480 | $16.62 |
| 100 | $0.57980 | $57.98 |
| 250 | $0.53900 | $134.75 |
| 500 | $0.51448 | $257.24 |
| 1,000 | $0.50205 | $502.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47295 | $1,182.38 |
| 5,000 | $0.46009 | $2,300.45 |
| 7,500 | $0.45365 | $3,402.38 |
| 12,500 | $0.44651 | $5,581.38 |
| 17,500 | $0.44234 | $7,740.95 |
| 25,000 | $0.43833 | $10,958.25 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.20750 |







