
CF18JT100R | |
|---|---|
DigiKey Part Number | CF18JT100RTR-ND - Tape & Reel (TR) CF18JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT100R |
Description | RES 100 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03520 | $0.88 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02690 | $2.69 |
| 250 | $0.02264 | $5.66 |
| 500 | $0.01998 | $9.99 |
| 1,000 | $0.01774 | $17.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01374 | $68.70 |
| 10,000 | $0.01243 | $124.30 |
| 15,000 | $0.01175 | $176.25 |
| 25,000 | $0.01099 | $274.75 |
| 35,000 | $0.01053 | $368.55 |
| 50,000 | $0.01009 | $504.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


