EVJ-C31F25B53 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.94098
Datasheet
5k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVJ-C31F25B53

DigiKey Part Number
P2M7502-ND
Manufacturer
Manufacturer Product Number
EVJ-C31F25B53
Description
POT 5K OHM 1/20W LINEAR
Customer Reference
Detailed Description
5k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Panasonic Industry
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Termination Style
PC Pins, Board Locks
Part Status
Obsolete
Actuator Type
Flatted
Resistance (Ohms)
5k
Actuator Length
0.720" (18.30mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Mounting Type
Through Hole, Snap In
Built in Switch
Detent
Size - Body
Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm)
Number of Turns
1.0
Base Product Number
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTD902-2215K-B502Bourns Inc.0PTD902-2215K-B502-ND$2.94098Similar
Obsolete
This product is no longer manufactured. View Substitutes