Direct
Similar
Similar

EVN-DCAA03B13 | |
|---|---|
DigiKey Part Number | DCA13TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVN-DCAA03B13 |
Description | TRIMMER 1K OHM 0.1W PC PIN SIDE |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Box (TB) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.315" x 0.252" Face (8.00mm x 6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306K-1-102 | Bourns Inc. | 54 | 3306K-102-ND | $0.88000 | Direct |
| 3306W-1-102 | Bourns Inc. | 1,975 | 3306W-102-ND | $0.88000 | Similar |
| 3362M-1-102LF | Bourns Inc. | 227 | 3362M-102LF-ND | $2.36000 | Similar |




