EVN-DCAA03B14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Nidec Components
In Stock: 1,713
Unit Price: $1.88000
Datasheet
10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DCAA03B14

DigiKey Part Number
DCA14TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DCAA03B14
Description
TRIMMER 10K OHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.315" x 0.252" Face (8.00mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306W-1-103Bourns Inc.03306W-103-ND$0.88000Similar
CT-6EX103Nidec Components1,713563-CT-6EX103-ND$1.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes