Direct

EVN-DCAA03B53 | |
|---|---|
DigiKey Part Number | DCA53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVN-DCAA03B53 |
Description | TRIMMER 5K OHM 0.1W PC PIN SIDE |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Box (TB) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.315" x 0.252" Face (8.00mm x 6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306K-1-502 | Bourns Inc. | 124 | 3306K-502-ND | $0.88000 | Direct |
| CT-6EX502 | Nidec Components | 967 | 563-CT-6EX502-ND | $2.02000 | Similar |



