EVN-DJAA03B53 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Bourns Inc.
In Stock: 1,949
Unit Price: $0.88000
Datasheet

Similar


WEC
In Stock: 850
Unit Price: $2.43000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,000
Unit Price: $0.97733
Datasheet
5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DJAA03B53

DigiKey Part Number
DJA53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DJAA03B53
Description
TRIMMER 5K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-502Bourns Inc.03306P-502-ND$0.88000Direct
3306F-1-502Bourns Inc.1,9493306F-502-ND$0.88000Similar
3362P-1-502LFWEC8502266-3362P-1-502LF-ND$2.43000Similar
416MA502PTE Connectivity Passive Product1,000416MA502P-ND$0.97733Similar
Obsolete
This product is no longer manufactured. View Substitutes