Direct
Similar

EVN-DJAA03B55 | |
|---|---|
DigiKey Part Number | DJA55TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVN-DJAA03B55 |
Description | TRIMMER 500K OHM 0.1W PC PIN TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306P-1-504 | Bourns Inc. | 168 | 3306P-504-ND | $0.88000 | Direct |
| 3362P-1-504LF | Bourns Inc. | 814 | 3362P-504LF-ND | $2.22000 | Similar |



