
EVU-E3AF25B14 | |
|---|---|
DigiKey Part Number | P3M3103-ND |
Manufacturer | |
Manufacturer Product Number | EVU-E3AF25B14 |
Description | POT 10K OHM 1/20W LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Panasonic Industry | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.717" (18.20mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Mounting Type Through Hole, Snap In |
Built in Switch Detent | Size - Body Rectangular - 0.453" x 0.374" Face (11.50mm x 9.50mm) |
Number of Turns 1.0 | Base Product Number |
Taper Linear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDB12-G2251-103BF | Bourns Inc. | 0 | PDB12-G2251-103BF-ND | $1.25994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.38600 | $13.86 |
| 25 | $1.28960 | $32.24 |
| 50 | $1.21960 | $60.98 |
| 100 | $1.15350 | $115.35 |
| 250 | $1.07108 | $267.77 |
| 500 | $1.01236 | $506.18 |
| 1,200 | $0.94248 | $1,130.98 |
| 6,000 | $0.82580 | $4,954.80 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.90900 |























