20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVU-E3AF25B24

DigiKey Part Number
P3M3203-ND
Manufacturer
Manufacturer Product Number
EVU-E3AF25B24
Description
POT 20K OHM 1/20W LINEAR
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Panasonic Industry
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Termination Style
PC Pins, Board Locks
Part Status
Obsolete
Actuator Type
Flatted
Resistance (Ohms)
20k
Actuator Length
0.717" (18.20mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Mounting Type
Through Hole, Snap In
Built in Switch
Detent
Size - Body
Rectangular - 0.453" x 0.374" Face (11.50mm x 9.50mm)
Number of Turns
1.0
Base Product Number
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.