Slide Switch SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole
GF-123-0054
GF-123-0054

GF-123-0054

DigiKey Part Number
CWI333-ND
Manufacturer
Manufacturer Product Number
GF-123-0054
Description
SWITCH SLIDE SPST 8.5A 125V
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GF-123-0054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
8.5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.61mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,715
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.63300$26.33
25$2.44440$61.11
100$2.17730$217.73
250$2.01868$504.67
500$1.90968$954.84
1,000$1.81068$1,810.68
Manufacturers Standard Package
Unit Price without GST:$3.11000
Unit Price with GST:$3.57650