RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric)
HHM151 Series

HHM1517

DigiKey Part Number
445-1233-2-ND - Tape & Reel (TR)
445-1233-1-ND - Cut Tape (CT)
445-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1517
Description
BALUN 2.4GHZ ~ 2.5GHZ 50 / 50OHM
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,824
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.38400$3.84
25$0.36920$9.23
50$0.35880$17.94
100$0.34830$34.83
250$0.33508$83.77
500$0.32526$162.63
1,000$0.31566$315.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.29471$589.42
4,000$0.28588$1,143.52
6,000$0.28080$1,684.80
10,000$0.27452$2,745.20
14,000$0.27043$3,786.02
20,000$0.26616$5,323.20
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.47150