Keywords:





Product Index > RF/IF and RFID > Balun > HHM1732B1

All prices are in NZ dollars.
Digi-Key Part Number445-3247-6-ND
Price BreakUnit PriceExtended Price
11.650001.65
101.6160016.16
1000.8819088.19
2500.79120197.80
5000.77472387.36
1,0000.56044560.44
Quantity Available Digi-Key Stock: 6,796
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1732B1

DescriptionXFRMR BALUN RF 5GHZ W-LAN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $11.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
NZD
Extended Price
NZD
 
 

QuantityItem Number Customer Reference
XFRMR BALUN RF 5GHZ W-LAN SMD | HHM1732B1 | 445-3247-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HHM17(32B1,33B1,52A2)
Product Photos 0603-RF
Product Training Modules RF Products Overview
Catalog Drawings HHM17 Series Side
HHM17 Series Top, Side
Standard Package1
CategoryRF/IF and RFID
FamilyBalun
SeriesHHM
PackagingDigi-Reel®
Frequency Range4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced50 / 100 Ohm
Phase Difference180° ±10
Insertion Loss (Max)1.0dB
Return Loss (Min)10dB
Package / Case0603 (1608 Metric)
Mounting TypeSurface Mount
Other Names445-3247-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-3247-2-NDHHM1732B1Tape & Reel (TR)4,000 - Immediate0.509494,000
445-3247-1-NDHHM1732B1Cut Tape (CT)6,796 - Immediate1.650001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:06:46 5/22/2013 - Help With This Screen