
HHM1903A1 | |
|---|---|
DigiKey Part Number | 445-3998-2-ND - Tape & Reel (TR) 445-3998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1903A1 |
Description | BALUN 2.4GHZ ~ 2.5GHZ |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1903A1 Models |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Return Loss (Min) 10dB |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHM1903A4 | TDK | 32,456 | 445-175599-1-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.37000 | $13.70 |
| 25 | $1.31760 | $32.94 |
| 50 | $1.27860 | $63.93 |
| 100 | $1.24060 | $124.06 |
| 250 | $1.19168 | $297.92 |
| 500 | $1.15554 | $577.77 |
| 1,000 | $1.12035 | $1,120.35 |
| 5,000 | $1.04194 | $5,209.70 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.73650 |

