Keywords:





Product Index > RF/IF and RFID > RFID Transponders, Tags > HTSH4801ETK,118

All prices are in NZ dollars.
Digi-Key Part Number568-8620-1-ND
Price BreakUnit PriceExtended Price
12.220002.22
101.9630019.63
251.7720044.30
1001.55070155.07
2501.36004340.01
5001.20616603.08
1,0000.95385953.85
Quantity Available Digi-Key Stock: 5,347
Can ship immediately
Manufacturer

Manufacturer Part Number

HTSH4801ETK,118

DescriptionIC TRANSPONDER HVSON2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC TRANSPONDER HVSON2 | HTSH4801ETK,118 | 568-8620-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos HTSH5601ETK,118
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Transponders, Tags
Series-
PackagingCut Tape (CT)
RF Type-
Frequency100kHz ~ 150kHz
FeaturesHITAG Transponders
Package / Case2-VDFN Exposed Pad
Supplier Device Package2-HVSON
Other Names568-8620-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8620-2-NDHTSH4801ETK,118Tape & Reel (TR)3,000 - Immediate0.861543,000
568-8620-6-NDHTSH4801ETK,118Digi-Reel®5,347 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:19:52 5/19/2013 - Help With This Screen