
HTSH4801ETK,118 | |
|---|---|
DigiKey Part Number | 568-8620-2-ND - Tape & Reel (TR) 568-8620-1-ND - Cut Tape (CT) 568-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTSH4801ETK,118 |
Description | RFID TAG R/W 100-150KHZ ENCAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 150kHz |
Manufacturer NXP USA Inc. | Memory Type Read/Write |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Writable Memory 2kb (User) |
Part Status Active | Standards ISO 11784, ISO 11785 |
Style Encapsulated | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Technology Passive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.35000 | $4.35 |
| 10 | $3.74100 | $37.41 |
| 25 | $3.53160 | $88.29 |
| 100 | $3.24490 | $324.49 |
| 250 | $3.07272 | $768.18 |
| 500 | $2.95100 | $1,475.50 |
| 1,000 | $2.83622 | $2,836.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.66770 | $8,003.10 |
| 6,000 | $2.56928 | $15,415.68 |
| Unit Price without GST: | $4.35000 |
|---|---|
| Unit Price with GST: | $5.00250 |

