Hood Connector Top Entry PG29 8 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1102664-5

DigiKey Part Number
A109321-ND
Manufacturer
Manufacturer Product Number
2-1102664-5
Description
CONN HOOD TOP ENTRY SZ8 PG29
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
2-1102664-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Aluminum Oxide
Style
Top Entry
Operating Temperature
-40°C ~ 80°C
Size
8
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$398.67000$398.67
10$385.16200$3,851.62
Unit Price without GST:$398.67000
Unit Price with GST:$458.47050