Keywords:





Product Index > Cables, Wires - Management > Wire Ducts, Raceways > LD3IW8-A

Non-Stock

All prices are in NZ dollars.
Digi-Key Part NumberLD3IW8-A-ND
Price BreakUnit PriceExtended Price
2021.73800434.76
Quantity Available
Manufacturer

Manufacturer Part Number

LD3IW8-A

DescriptionRACEWAY 1CHAN SMALL AD WH8'
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LD3 Series
Standard Package1
CategoryCables, Wires - Management
FamilyWire Ducts, Raceways
SeriesPan-Way™
Wire Duct TypeSolid (Raceway), Single Channel
Height0.46" (11.68mm)
Length8.00' (2.44m)
Width0.775" (19.68mm)
Mounting TypeAdhesive
FeaturesAttached Latching Lid
MaterialPVC
ColorWhite, Off

8:13:34 5/21/2013 - Help With This Screen