Keywords:





Product Index > RF/IF and RFID > Balun > LDB212G4020C-001

All prices are in NZ dollars.
Digi-Key Part Number490-4744-1-ND
Price BreakUnit PriceExtended Price
10.420000.42
100.392003.92
250.374009.35
500.3618018.09
1000.3498034.98
2500.3316482.91
5000.27738138.69
1,0000.21527215.27
Quantity Available Digi-Key Stock: 3,230
Can ship immediately
Manufacturer

Manufacturer Part Number

LDB212G4020C-001

DescriptionTRANSFORMER BALUN 2.45GHZ 0805
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSFORMER BALUN 2.45GHZ 0805 | LDB212G4020C-001 | 490-4744-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Multilayer Hybrid Baluns Part Numbering
Chip Multilayer Hybrid Baluns
Product Photos LDB Series 0805
Catalog Drawings LDB212G40 Series Bottom
LDB212G40 Series Top
LDB212G40 Series Bottom
Featured Product Microwave SMD Baluns & Bandpass Filters
Standard Package1
CategoryRF/IF and RFID
FamilyBalun
SeriesLDB
PackagingCut Tape (CT)
Frequency Range2.3GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced50 / 200 Ohm
Phase Difference-
Insertion Loss (Max)1.1dB
Return Loss (Min)-
Package / Case0805 (2012 Metric)
Mounting TypeSurface Mount
Other Names490-4744-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4744-2-NDLDB212G4020C-001Tape & Reel (TR)00.186384,000
490-4744-6-NDLDB212G4020C-001Digi-Reel®3,230 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:03:31 6/18/2013 - Help With This Screen