Keywords:





Product Index > Cables, Wires - Management > Wire Ducts, Raceways > LDS5WH10-A

Non-Stock

All prices are in NZ dollars.
Digi-Key Part NumberLDS5WH10-A-ND
Price BreakUnit PriceExtended Price
2015.45100309.02
Quantity Available
Manufacturer

Manufacturer Part Number

LDS5WH10-A

DescriptionRACEWAY 1CHAN MD AD WH10'
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LDS5 Series
Standard Package1
CategoryCables, Wires - Management
FamilyWire Ducts, Raceways
SeriesPan-Way™
Wire Duct TypeSolid (Raceway), Single Channel
Height0.41" (10.42mm)
Length10.00' (3.05m)
Width1.010" (25.65mm)
Mounting TypeAdhesive
Features-
MaterialPVC
ColorWhite

20:36:20 5/22/2013 - Help With This Screen