Keywords:





Product Index > RF/IF and RFID > RF Detectors > LTC5530ES6#TRMPBF

All prices are in NZ dollars.
Digi-Key Part NumberLTC5530ES6#TRMPBFDKR-ND
Price BreakUnit PriceExtended Price
14.240004.24
253.7820094.55
1003.40350340.35
Quantity Available Digi-Key Stock: 1,001
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC5530ES6#TRMPBF

DescriptionIC RF PWR DETECTOR PREC TSOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $11.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
NZD
Extended Price
NZD
 
 

QuantityItem Number Customer Reference
IC RF PWR DETECTOR PREC TSOT23-6 | LTC5530ES6#TRMPBF | LTC5530ES6#TRMPBFDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC5530
Product Photos TSOT-23-6_05-08-1636
Standard Package1
CategoryRF/IF and RFID
FamilyRF Detectors
Series-
PackagingDigi-Reel®
Frequency300MHz ~ 7GHz
RF Type802.11a/b/g/Wi-Fi, 802.16/WiMax, WLAN
Input Range-32dBm ~ 10dBm
Accuracy-
Voltage - Supply2.7 V ~ 6 V
Current - Supply500µA
Package / CaseSOT-23-6 Thin, TSOT-23-6
Other NamesLTC5530ES6#TRMPBFDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
LTC5530ES6#TRMPBFTR-NDLTC5530ES6#TRMPBFTape & Reel (TR)500 - Immediate2.14452500
LTC5530ES6#TRMPBFCT-NDLTC5530ES6#TRMPBFCut Tape (CT)1,001 - Immediate4.240001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:21:44 5/21/2013 - Help With This Screen