Varactors Single 6 V Surface Mount SSMini2-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SV0900L

DigiKey Part Number
MA2SV0900LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SV0900L
Description
DIODE VARACTOR 6V SGL SSMINI2-F2
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount SSMini2-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
6 V
Manufacturer
Panasonic Industry
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
9.2pF @ 3V, 1MHz
Package / Case
SC-80
Capacitance Ratio
1.87
Supplier Device Package
SSMini2-F2
Capacitance Ratio Condition
C1/C3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.