
PA2001NLT | |
|---|---|
DigiKey Part Number | 553-1993-2-ND - Tape & Reel (TR) 553-1993-1-ND - Cut Tape (CT) 553-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2001NLT |
Description | PULSE XFMR 1:1 403UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 403µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2001NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.49mm) |
Inductance 403µH | Operating Temperature -40°C ~ 130°C |
ET (Volt-Time) 12VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $3.29000 | $32.90 |
| 25 | $3.16080 | $79.02 |
| 50 | $3.06580 | $153.29 |
| 100 | $2.97250 | $297.25 |
| 250 | $2.85276 | $713.19 |
| 500 | $2.76494 | $1,382.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.63024 | $3,945.36 |
| 3,000 | $2.54815 | $7,644.45 |
| 4,500 | $2.50116 | $11,255.22 |
| Unit Price without GST: | $3.64000 |
|---|---|
| Unit Price with GST: | $4.18600 |


