Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > PVZ3A304A01R00

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in NZ dollars.
Digi-Key Part Number490-2026-1-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.411004.11
500.2712013.56
1000.2152021.52
2500.1590439.76
5000.1234861.74
1,0000.0972897.28
Quantity Available Digi-Key Stock: 1,890
Can ship immediately
Manufacturer

Manufacturer Part Number

PVZ3A304A01R00

DescriptionTRIMMER 300K OHM 0.1W SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRIMMER 300K OHM 0.1W SMD | PVZ3A304A01R00 | 490-2026-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Trim Pots, Part Numbering
Trimmer Potentiometers
Product Photos PVZ3A Series
Catalog Drawings PVZ3A Series Top
PVZ3A Series Side
PVZ3(A,G) Series Circuit
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesPVZ3
PackagingCut Tape (CT)
Resistance (Ohms)300k
Power (Watts)0.1W, 1/10W
Tolerance±30%
Temperature Coefficient±500ppm/°C
Number of TurnsSingle
Adjustment TypeTop Adjustment
Resistive MaterialCarbon
Mounting TypeSurface Mount
Termination StyleJ Lead
Size / DimensionSquare - 0.126" L x 0.122" W x 0.073" H (3.20mm x 3.10mm x 1.85mm)
Other Names490-2026-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-2026-2-NDPVZ3A304A01R00Tape & Reel (TR)2,000 - Immediate0.093662,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:12:27 6/18/2013 - Help With This Screen