Keywords:





Product Index > Potentiometers, Variable Resistors > Trimmer Potentiometers > PVZ3G681C01R00

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in NZ dollars.
Digi-Key Part Number490-4631-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PVZ3G681C01R00

DescriptionTRIMMER 680 OHM 0.1W SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $11.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
NZD
Extended Price
NZD
Call
TRIMMER 680 OHM 0.1W SMD | PVZ3G681C01R00 | 490-4631-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PVZ3GyyyC01 Series
Trim Pots, Part Numbering
Product Photos PVZ3G Series
Catalog Drawings PVZ3(A,G) Series Circuit
PVZ3G Series Top
PVZ3G Series Side
Standard Package5
CategoryPotentiometers, Variable Resistors
FamilyTrimmer Potentiometers
SeriesPVZ3
PackagingDigi-Reel®
Resistance (Ohms)680
Power (Watts)0.1W, 1/10W
Tolerance±30%
Temperature Coefficient±500ppm/°C
Number of TurnsSingle
Adjustment TypeTop Adjustment
Resistive MaterialCarbon
Mounting TypeSurface Mount
Termination StyleJ Lead
Size / DimensionSquare - 0.122" L x 0.122" W x 0.045" H (3.10mm x 3.10mm x 1.15mm)
Other Names490-4631-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4631-2-NDPVZ3G681C01R00Tape & Reel (TR)2,500 - Immediate0.090582,500
Non-Stock
490-4631-1-NDPVZ3G681C01R00Cut Tape (CT)430 - Immediate0.510001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:33:48 5/25/2013 - Help With This Screen