
RF-HDT-DVBE-N2 | |
|---|---|
DigiKey Part Number | 296-24842-ND |
Manufacturer | |
Manufacturer Product Number | RF-HDT-DVBE-N2 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Texas Instruments | Memory Type Read/Write |
Series | Writable Memory 256b (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Active | Operating Temperature -25°C ~ 90°C |
Style Encapsulated | Size / Dimension 22.00mm Dia x 3.00mm |
Technology Passive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.41000 | $5.41 |
| 10 | $4.67300 | $46.73 |
| 25 | $4.41520 | $110.38 |
| 100 | $4.06040 | $406.04 |
| 250 | $3.84772 | $961.93 |
| 500 | $3.69742 | $1,848.71 |
| 1,000 | $3.55578 | $3,555.78 |
| 5,000 | $3.25768 | $16,288.40 |
| Unit Price without GST: | $5.41000 |
|---|---|
| Unit Price with GST: | $6.22150 |











