RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-I02-114A-S1

DigiKey Part Number
481-1084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-I02-114A-S1
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Texas Instruments
Memory Type
Read/Write
Series
Writable Memory
2kb (User)
Packaging
Tape & Reel (TR)
Standards
ISO 15693, ISO 18000-3
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Style
Inlay
Size / Dimension
1.772" L x 1.772" W (45.00mm x 45.00mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 32,740 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

32,740In Stock
Ships from Rochester Electronics, LLC