RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-I03-114A-01

DigiKey Part Number
481-1087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-I03-114A-01
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Texas Instruments
Memory Type
Read/Write
Series
Writable Memory
256b (User)
Packaging
Tape & Reel (TR)
Standards
ISO 15693, ISO 18000-3
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Style
Inlay
Size / Dimension
1.496" L x 0.886" W (38.00mm x 22.50mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.