
RI-I11-112A-03 | |
|---|---|
DigiKey Part Number | 481-1065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-I11-112A-03 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Texas Instruments | Memory Type Read/Write |
Series | Writable Memory 2kb (User) |
Packaging Tape & Reel (TR) | Standards ISO 15693, ISO 18000-3 |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Style Inlay | Size / Dimension 1.772" L x 1.772" W (45.00mm x 45.00mm) |
Technology Passive | Base Product Number |

