
RI-INL-R9QM-30 | |
|---|---|
DigiKey Part Number | 296-24811-ND |
Manufacturer | |
Manufacturer Product Number | RI-INL-R9QM-30 |
Description | RFID TAG RD ONLY 134.2KHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Inlay |
Datasheet | Datasheet |
Category | Frequency 134.2kHz |
Manufacturer Texas Instruments | Memory Type Read Only |
Packaging Tray | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Style Inlay | Size / Dimension 24.10mm Dia x 2.70mm |
Technology Passive | Base Product Number |

