Direct

RI-TRP-REHP-30 | |
|---|---|
DigiKey Part Number | 481-1134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-TRP-REHP-30 |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Frequency 134.2kHz |
Manufacturer Texas Instruments | Memory Type Read Only |
Packaging Tape & Reel (TR) | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Style Glass Encapsulated | Size / Dimension 3.85mm Dia x 23.10mm |
Technology Passive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRPGR30ATGA | Texas Instruments | 3,195 | 296-37825-1-ND | $14.46000 | Direct |


