RI-TRP-RR2B-30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,248
Unit Price: $15.47000
Datasheet
RFID Tag Read/Write Memory 134.2kHz ISO 11785 Glass Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-TRP-RR2B-30

DigiKey Part Number
481-1103-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-TRP-RR2B-30
Description
RFID TAG RD ONLY 134.2KHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 134.2kHz ISO 11785 Glass Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
134.2kHz
Manufacturer
Texas Instruments
Memory Type
Read/Write
Packaging
Tape & Reel (TR)
Standards
ISO 11785
Part Status
Obsolete
Size / Dimension
3.85mm Dia x 31.20mm
Style
Glass Encapsulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRPGR30ATGBTexas Instruments3,248296-37823-1-ND$15.47000Direct
Obsolete
Marketplace Stock: 14,584 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,584In Stock
Ships from Rochester Electronics, LLC