RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-TRP-WR3P-30

DigiKey Part Number
481-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-TRP-WR3P-30
Description
RFID TAG R/W 134.2KHZ GLSS ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Read/Write
Manufacturer
Texas Instruments
Writable Memory
80b (User)
Packaging
Tape & Reel (TR)
Standards
ISO 11784, ISO 11785
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Style
Glass Encapsulated
Size / Dimension
3.85mm Dia x 23.10mm
Technology
Passive
Base Product Number
Frequency
134.2kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.