


RT055AS1001KB | |
|---|---|
DigiKey Part Number | RTAS-1.0KA-ND |
Manufacturer | |
Manufacturer Product Number | RT055AS1001KB |
Description | POT 1K OHM 55W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 55W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 55W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.362" Dia (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,784.07000 | $1,784.07 |
| Unit Price without GST: | $1,784.07000 |
|---|---|
| Unit Price with GST: | $2,051.68050 |


