
RT100AS1001KB | |
|---|---|
DigiKey Part Number | RTAS-1.0KB-ND |
Manufacturer | |
Manufacturer Product Number | RT100AS1001KB |
Description | POT 1K OHM 100W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 100W Solder Lug |
Category | Taper Linear |
Manufacturer Vishay Sfernice | Number of Gangs 1 |
Series | Adjustment Type User Defined |
Packaging Bulk | Rotation 300° |
Part Status Obsolete | Resistive Material Wirewound |
Resistance (Ohms) 1k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Round |
Power (Watts) 100W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKS1K0E | Ohmite | 8 | RKS1K0E-ND | $1,018.41000 | Similar |



