Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ1-42536-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-42536SJTR-ND - Tape & Reel (TR) CP1-42536SJCT-ND - Cut Tape (CT) CP1-42536SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-42536-SMT-TR |
Description | CONN JACK 4COND 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-42536-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $2.05000 | $20.50 |
| 25 | $1.92040 | $48.01 |
| 50 | $1.82840 | $91.42 |
| 100 | $1.74110 | $174.11 |
| 250 | $1.63204 | $408.01 |
| 500 | $1.55404 | $777.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47988 | $1,479.88 |
| 2,000 | $1.40925 | $2,818.50 |
| 3,000 | $1.36952 | $4,108.56 |
| 5,000 | $1.32107 | $6,605.35 |
| 7,000 | $1.29010 | $9,030.70 |
| 10,000 | $1.25808 | $12,580.80 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.77150 |




