Similar

TC7WH123FKTE85LF | |
|---|---|
DigiKey Part Number | TC7WH123FKTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7WH123FKTE85LF |
Description | IC MMV 1-CIR 10.3-NS 8-SSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.3 ns 8-SSOP |
Datasheet | Datasheet |
Category | Propagation Delay 10.3 ns |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Independent Circuits 1 | Supplier Device Package 8-SSOP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G123DC-Q100H | Nexperia USA Inc. | 0 | 1727-2067-1-ND | $0.97000 | Similar |


