

TK5561A-PP | |
|---|---|
DigiKey Part Number | TK5561A-PP-ND |
Manufacturer | |
Manufacturer Product Number | TK5561A-PP |
Description | RFID TAG R/W 125KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 320b (User) Memory 125kHz Encapsulated |
Datasheet | Datasheet |
Category | Style Encapsulated |
Manufacturer Microchip Technology | Frequency 125kHz |
Series | Memory Type Read/Write |
Packaging Bulk | Writable Memory 320b (User) |
Part Status Obsolete | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |

