
KGM15ACG2A101FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A101FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A101FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101FT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.30660 | $15.33 |
| 100 | $0.27310 | $27.31 |
| 500 | $0.22364 | $111.82 |
| 1,000 | $0.19932 | $199.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15620 | $624.80 |
| 8,000 | $0.14727 | $1,178.16 |
| 12,000 | $0.14378 | $1,725.36 |
| 20,000 | $0.14308 | $2,861.60 |
| 28,000 | $0.13981 | $3,914.68 |
| 40,000 | $0.13940 | $5,576.00 |
| 48,000 | $0.13920 | $6,681.60 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |

